
General purpose rectifier diode with 1A average rectified current and 200V repetitive reverse voltage. Features a 1A forward current, 25A maximum surge current, and 10pF capacitance. This surface mount component operates from -65°C to 150°C and is housed in a plastic POWERDI 123 package with 2 pins. RoHS compliant and lead-free.
Sign in to ask questions about the Diodes DFLR1200-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DFLR1200-7 technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 10pF |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 0.98mm |
| Lead Free | Lead Free |
| Length | 2.8mm |
| Max Forward Surge Current (Ifsm) | 25A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 3uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 25A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 25A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 200V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 200V |
| Weight | 0.000353oz |
| Width | 1.78mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DFLR1200-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
