
General purpose rectifier diode featuring a 400V repetitive reverse voltage (Vrrm) and 1A average rectified current. This silicon component offers a maximum forward current of 1A and a peak non-repetitive surge current of 25A. Designed for surface mount applications, it operates within a temperature range of -65°C to 150°C and has a low capacitance of 10pF. The diode is housed in a compact plastic package with dimensions of 2.8mm length, 1.78mm width, and 0.98mm height, and is RoHS compliant.
Sign in to ask questions about the Diodes DFLR1400-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DFLR1400-7 technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 10pF |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 0.98mm |
| Lead Free | Lead Free |
| Length | 2.8mm |
| Max Forward Surge Current (Ifsm) | 25A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 3uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 25A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 25A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 400V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| Weight | 0.000353oz |
| Width | 1.78mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DFLR1400-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
