Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, GREEN, PLASTIC, POWERDI 123, 2 PIN
Diodes DFLR1600-7 technical specifications.
| Average Rectified Current | 1A |
| Forward Current | 1A |
| Height | 0.98mm |
| Lead Free | Lead Free |
| Length | 2.8mm |
| Max Forward Surge Current (Ifsm) | 25A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 3uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 25A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 25A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 600V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.000353oz |
| Width | 1.78mm |
| RoHS | Compliant |
No datasheet is available for this part.