
The DFLR1800-7 is a surface mount general purpose rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 800V and a maximum reverse current of 10uA. The device is lead free and RoHS compliant, with a packaging quantity of 3000 units per reel. It is suitable for use in a variety of applications where a high voltage rectifier is required.
Sign in to ask questions about the Diodes DFLR1800-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DFLR1800-7 technical specifications.
| Average Rectified Current | 1A |
| Forward Current | 1A |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 800V |
| Max Surge Current | 25A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 25A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Voltage (DC) | 800V |
| RoHS Compliant | Yes |
| Weight | 0.000353oz |
| Width | 1.93mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DFLR1800-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
