Schottky rectifier diode, single element, 1A continuous forward current, 200V repetitive peak reverse voltage. Features silicon diode element material and a 2-pin configuration. Operates across a wide temperature range from -55°C to 150°C. Encased in a GREEN, POWERDI123 plastic package.
Sign in to ask questions about the Diodes DFLS1200Q-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DFLS1200Q-7 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Diodes DFLS1200Q-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.