General purpose rectifier diode featuring Schottky barrier technology. This single-phase, single-element device offers a 1A forward current and 60V repetitive reverse voltage. Designed for surface mount applications, it boasts a low capacitance of 67pF and a peak non-repetitive surge current rating of 50A. Operating across a wide temperature range from -65°C to 150°C, this RoHS compliant component is packaged in tape and reel.
Sign in to ask questions about the Diodes DFLS160-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DFLS160-7 technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 67pF |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 0.98mm |
| Lead Free | Lead Free |
| Length | 2.8mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 60V |
| Width | 1.78mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DFLS160-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
