
Schottky rectifier diode for general-purpose rectification. Features a 2A forward current rating and 30V repetitive reverse voltage. Designed for surface mount applications with a compact POWERDI123 package, measuring 2.8mm x 1.78mm x 0.98mm. Offers a maximum forward surge current of 33A and a low capacitance of 76pF. Operates across a temperature range of -40°C to 125°C with 1.67W maximum power dissipation. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Diodes DFLS230L-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DFLS230L-7 technical specifications.
| Average Rectified Current | 2A |
| Capacitance | 76pF |
| Current Rating | 2A |
| Forward Current | 2A |
| Height | 0.98mm |
| Lead Free | Lead Free |
| Length | 2.8mm |
| Max Forward Surge Current (Ifsm) | 33A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.67W |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Output Current | 2A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 33A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Width | 1.78mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DFLS230L-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
