
Schottky rectifier diode for general-purpose rectification. Features a 2A average rectified current and 40V repetitive reverse voltage. This surface-mount component offers a low capacitance of 55pF and a maximum forward surge current of 50A. Operating temperature range spans -55°C to 125°C with a maximum power dissipation of 1.67W. Packaged in Tape and Reel, this RoHS compliant device is constructed from silicon in a POWERDI 123 plastic package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DFLS240L-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 2A |
| Capacitance | 55pF |
| Current Rating | 2A |
| Forward Current | 2A |
| Height | 0.98mm |
| Lead Free | Lead Free |
| Length | 2.8mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.67W |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Output Current | 2A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 40V |
| Width | 1.78mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DFLS240L-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
