
Unidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a 10V reverse standoff voltage and a 17V clamping voltage, with a 225W maximum power dissipation. Offers a 13.2A peak pulse current capability and a low leakage current of 2.5uA. Operates across a wide temperature range from -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DFLT10A-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Clamping Voltage | 17V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 0.98mm |
| Lead Free | Exempt |
| Leakage Current | 2.5uA |
| Length | 1.78mm |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225W |
| Max Reverse Leakage Current | 2.5uA |
| Max Surge Current | 13.2A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.2A |
| Peak Pulse Power | 1.125kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 11.1V |
| Reverse Standoff Voltage | 10V |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| DC Rated Voltage | 10V |
| Width | 3.7mm |
| Working Voltage | 10V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Diodes DFLT10A-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
