
Unidirectional Transient Voltage Suppressor (TVS) diode, 1.125kW peak pulse power, 9.7A peak pulse current. Features 14V reverse standoff voltage, 15.6V minimum breakdown voltage, and 23.2V clamping voltage. Operates within a -65°C to 150°C temperature range with 1µA leakage current. Surface mountable in a POWERDI 123 package.
Diodes DFLT14A-7 technical specifications.
| Clamping Voltage | 23.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Length | 2.8mm |
| Min Breakdown Voltage | 15.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.125kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 9.7A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.7A |
| Peak Pulse Power | 1.125kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 15.6V |
| Reverse Standoff Voltage | 14V |
| Termination | SMD/SMT |
| Width | 1.78mm |
| Working Voltage | 14V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes DFLT14A-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
