
Unidirectional Transient Voltage Suppressor (TVS) diode, 225W peak pulse power, featuring a 16V reverse standoff voltage and 26V clamping voltage. This single-element silicon device offers a 17.8V minimum breakdown voltage and a low 1µA leakage current. Designed for surface mount applications in a compact POWERDI 123 package, it operates across a wide temperature range from -65°C to 150°C. Ideal for automotive applications with AEC-Q101 qualification, it handles a peak pulse current of 8.65A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DFLT16A-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Clamping Voltage | 26V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Length | 2.8mm |
| Min Breakdown Voltage | 17.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 8.65A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.65A |
| Peak Pulse Power | 1.125kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 17.8V |
| Reverse Standoff Voltage | 16V |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Width | 1.78mm |
| Working Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes DFLT16A-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
