Unidirectional Transient Voltage Suppressor (TVS) diode, 225W peak pulse power capability, designed for surface mount applications. Features a 17V reverse standoff voltage and a 20.9V maximum breakdown voltage, with a clamping voltage of 27.6V. Offers 1uA leakage current and a maximum surge current of 8.15A. Operates across a wide temperature range from -65°C to 150°C. Packaged in tape and reel for efficient assembly.
Diodes DFLT17A-7 technical specifications.
| Clamping Voltage | 27.6V |
| Clamping Voltage-Max | 27.6V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 0.98mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 1.78mm |
| Max Breakdown Voltage | 20.9V |
| Min Breakdown Voltage | 18.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 8.15A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.15A |
| Peak Pulse Power | 1.125kW |
| Polarity | Unidirectional |
| Power Dissipation | 225W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 18.9V |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 17V |
| Width | 3.7mm |
| Working Voltage | 17V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes DFLT17A-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
