
Unidirectional Transient Voltage Suppressor (TVS) diode offering 225W peak pulse power dissipation and 18V reverse standoff voltage. Features a 20V minimum breakdown voltage and a maximum clamping voltage of 29.2V. Designed for surface mount applications with a compact POWERDI 123 package, operating across a wide temperature range of -65°C to 150°C. Ideal for transient voltage suppression with a maximum surge current capability of 7.71A.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 29.2V |
| Clamping Voltage-Max | 29.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 0.98mm |
| Lead Free | Lead Free |
| Length | 1.78mm |
| Max Breakdown Voltage | 22.1V |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 7.71A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.71A |
| Peak Pulse Power | 1.125kW |
| Polarity | Unidirectional |
| Power Dissipation | 225W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 18V |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| DC Rated Voltage | 18V |
| Width | 3.7mm |
| Working Voltage | 18V |
| RoHS | Not CompliantNo |
