
Unidirectional Transient Voltage Suppressor (TVS) diode for surface mount applications. Features a 20V reverse standoff voltage and 22.2V minimum breakdown voltage, with a 32.4V clamping voltage. Offers 1.125kW peak pulse power dissipation and 6.94A peak pulse current handling. Operates across a -65°C to 150°C temperature range with a low 1µA leakage current.
Diodes DFLT20A-7 technical specifications.
| Clamping Voltage | 32.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Length | 2.8mm |
| Min Breakdown Voltage | 22.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.125kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 6.94A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.94A |
| Peak Pulse Power | 1.125kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 22.2V |
| Reverse Standoff Voltage | 20V |
| Termination | SMD/SMT |
| Width | 1.78mm |
| Working Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes DFLT20A-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
