
Unidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a 22V reverse standoff voltage and a 24.4V minimum breakdown voltage, with a clamping voltage of 35.5V. Offers a peak pulse power of 1.125kW and a maximum power dissipation of 225W, handling a peak pulse current of 6.34A. Operates across a wide temperature range from -65°C to 150°C, with a low leakage current of 1uA. Packaged in a compact POWERDI 123, 2-pin plastic package.
Diodes DFLT22A-7 technical specifications.
| Package/Case | SMD/SMT |
| Clamping Voltage | 35.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2.8mm |
| Min Breakdown Voltage | 24.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 6.34A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.34A |
| Peak Pulse Power | 1.125kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 24.4V |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Width | 1.78mm |
| Working Voltage | 22V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes DFLT22A-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
