
Unidirectional Transient Voltage Suppressor (TVS) diode, 225W peak pulse power, featuring a 24V reverse standoff voltage and 26.7V minimum breakdown voltage. This silicon component offers a 38.9V clamping voltage at 5.78A peak pulse current, with a low 1uA leakage current. Designed for surface mount applications, it operates within a temperature range of -65°C to 150°C and is packaged in a compact POWERDI 123, 2-pin plastic housing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DFLT24A-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DFLT24A-7 technical specifications.
| Clamping Voltage | 38.9V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 0.98mm |
| Lead Free | Exempt |
| Leakage Current | 1uA |
| Length | 1.78mm |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 5.78A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.78A |
| Peak Pulse Power | 1.125kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 26.7V |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| DC Rated Voltage | 24V |
| Width | 3.7mm |
| Working Voltage | 24V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Diodes DFLT24A-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
