
Unidirectional Transient Voltage Suppressor (TVS) diode, 225W peak pulse power, featuring a 26V reverse standoff voltage and 28.9V minimum breakdown voltage. This silicon component offers a 42.1V clamping voltage and a low 1µA leakage current. Designed for surface mount applications, it operates within a temperature range of -65°C to 150°C and is packaged in a compact POWERDI 123, 2-pin plastic case.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Clamping Voltage | 42.1V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Length | 2.8mm |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 5.35A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.35A |
| Peak Pulse Power | 1.125kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 28.9V |
| Reverse Standoff Voltage | 26V |
| Termination | SMD/SMT |
| Width | 1.78mm |
| Working Voltage | 26V |
| RoHS | Not Compliant |
