Unidirectional Transient Voltage Suppressor (TVS) diode for surface mount applications. Features a 27V reverse standoff voltage and 30V minimum breakdown voltage, with a 43.7V clamping voltage at 5.15A peak pulse current. Offers 225W maximum power dissipation and 1.125kW peak pulse power. Operates across a wide temperature range of -65°C to 150°C. Packaged in tape and reel for automated assembly.
Diodes DFLT27A-7 technical specifications.
| Clamping Voltage | 43.7V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 0.98mm |
| Lead Free | Exempt |
| Leakage Current | 1uA |
| Length | 1.78mm |
| Min Breakdown Voltage | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 5.15A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.15A |
| Peak Pulse Power | 1.125kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Breakdown Voltage | 30V |
| Reverse Standoff Voltage | 27V |
| Termination | SMD/SMT |
| DC Rated Voltage | 27V |
| Width | 3.7mm |
| Working Voltage | 27V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Diodes DFLT27A-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
