
Unidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a 28V working voltage and 31.1V minimum breakdown voltage, with a maximum breakdown voltage of 34.4V. Offers a 45.4V clamping voltage and 225W power dissipation, with a peak pulse power of 1.125kW and peak pulse current of 4.96A. Operates across a wide temperature range from -65°C to 150°C, with a low leakage current of 1µA. Packaged in a compact POWERDI 123 plastic package, suitable for tape and reel deployment.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DFLT28A-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DFLT28A-7 technical specifications.
| Clamping Voltage | 45.4V |
| Clamping Voltage-Max | 45.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2.8mm |
| Max Breakdown Voltage | 34.4V |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.125kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 4.96A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.96A |
| Peak Pulse Power | 1.125kW |
| Polarity | Unidirectional |
| Power Dissipation | 225W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 31.1V |
| Reverse Standoff Voltage | 28V |
| Termination | SMD/SMT |
| Width | 1.78mm |
| Working Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes DFLT28A-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.