Unidirectional transient voltage suppressor diode designed for surface mount applications. Features a 30V reverse standoff voltage and a 33.3V minimum breakdown voltage, with a clamping voltage of 48.4V. Offers 225W maximum power dissipation and 1.125kW peak pulse power, handling a peak pulse current of 4.65A. Operates across a wide temperature range from -65°C to 150°C with a low leakage current of 1µA. Packaged in a compact POWERDI 123 plastic package, suitable for tape and reel distribution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DFLT30A-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Clamping Voltage | 48.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Length | 2.8mm |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 4.65A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.65A |
| Peak Pulse Power | 1.125kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 33.3V |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 1.78mm |
| Working Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes DFLT30A-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
