
Unidirectional transient voltage suppressor diode for surface mount applications. Features a 33V reverse standoff voltage, 36.7V minimum breakdown voltage, and 53.3V clamping voltage. Offers 1.125kW peak pulse power dissipation and 4.22A peak pulse current handling. Operates across a -65°C to 150°C temperature range with 1µA leakage current. Packaged in Tape and Reel for high-volume assembly.
Diodes DFLT33A-7 technical specifications.
| Clamping Voltage | 53.3V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Length | 2.8mm |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.125kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 4.22A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.22A |
| Peak Pulse Power | 1.125kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 36.7V |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Width | 1.78mm |
| Working Voltage | 33V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes DFLT33A-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.