
Unidirectional transient voltage suppressor diode, 225W power dissipation, featuring a 36V reverse standoff voltage and 40V minimum breakdown voltage. This silicon device offers a 58.1V clamping voltage and a 1.125kW peak pulse power rating. Designed for surface mount applications, it operates within a temperature range of -65°C to 150°C and has a low leakage current of 1µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DFLT36A-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Clamping Voltage | 58.1V |
| Clamping Voltage-Max | 58.1V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 1mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2.8mm |
| Max Breakdown Voltage | 44.2V |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.125kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 3.87A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.87A |
| Peak Pulse Power | 1.125kW |
| Polarity | Unidirectional |
| Power Dissipation | 225W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 40V |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 36V |
| Width | 1.78mm |
| Working Voltage | 36V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Diodes DFLT36A-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.