
Unidirectional Transient Voltage Suppressor (TVS) diode offering 225W peak pulse power dissipation and 1.125kW peak pulse power. Features a 40V reverse standoff voltage, 44.4V minimum breakdown voltage, and 64.5V clamping voltage. Designed for surface mount applications with a compact POWERDI 123 package, operating from -65°C to 150°C. Includes a low 1µA leakage current and 3.49A maximum surge current capability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DFLT40A-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Clamping Voltage | 64.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 0.98mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 1.78mm |
| Min Breakdown Voltage | 44.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 3.49A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.49A |
| Peak Pulse Power | 1.125kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 44.4V |
| Reverse Standoff Voltage | 40V |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| DC Rated Voltage | 40V |
| Width | 3.7mm |
| Working Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes DFLT40A-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
