
Unidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a 43V reverse standoff voltage and a 69.4V clamping voltage, offering protection against voltage transients. With a peak pulse power of 1.125kW and a peak pulse current of 3.24A, this silicon component operates within a temperature range of -65°C to 150°C. The device exhibits a low leakage current of 1µA and is supplied in a POWERDI 123 package.
Diodes DFLT43A-7 technical specifications.
| Clamping Voltage | 69.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Length | 2.8mm |
| Min Breakdown Voltage | 47.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.125kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 3.24A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.24A |
| Peak Pulse Power | 1.125kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 47.8V |
| Reverse Standoff Voltage | 43V |
| Termination | SMD/SMT |
| Width | 1.78mm |
| Working Voltage | 43V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes DFLT43A-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.