Unidirectional Transient Voltage Suppressor (TVS) diode, 1.125kW peak pulse power, 3.1A peak pulse current. Features a 45V reverse standoff voltage and 50V minimum breakdown voltage, with a 72.7V clamping voltage. Operates across a wide temperature range from -65°C to 150°C, offering 1uA leakage current. This surface mount device, packaged in a POWERDI 123, is designed for single-element, unidirectional protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DFLT45A-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Clamping Voltage | 72.7V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Length | 2.8mm |
| Min Breakdown Voltage | 50V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.125kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 3.1A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.1A |
| Peak Pulse Power | 1.125kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 50V |
| Reverse Standoff Voltage | 45V |
| Termination | SMD/SMT |
| Width | 1.78mm |
| Working Voltage | 45V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes DFLT45A-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
