
Unidirectional Transient Voltage Suppressor (TVS) diode offering 225W peak pulse power and 48V reverse standoff voltage. Features a 53.3V minimum breakdown voltage and 77.4V clamping voltage. Designed for surface mount applications with a 1.78mm width and 2.8mm length, operating from -65°C to 150°C. Handles a maximum surge current of 2.91A with a low 1uA leakage current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DFLT48A-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DFLT48A-7 technical specifications.
| Clamping Voltage | 77.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Length | 2.8mm |
| Min Breakdown Voltage | 53.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.125kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 2.91A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.91A |
| Peak Pulse Power | 1.125kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 53.3V |
| Reverse Standoff Voltage | 48V |
| Termination | SMD/SMT |
| Width | 1.78mm |
| Working Voltage | 48V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes DFLT48A-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
