Unidirectional transient voltage suppressor diode with 225W peak pulse power and 21.8A peak pulse current. Features a 6V reverse standoff voltage and 10.3V clamping voltage. Operates from -65°C to 150°C, with a maximum leakage current of 400uA. This single-element silicon device is surface mountable in a POWERDI 123 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DFLT6V0A-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Clamping Voltage | 10.3V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 0.98mm |
| Lead Free | Exempt |
| Leakage Current | 400uA |
| Length | 1.78mm |
| Min Breakdown Voltage | 6.67V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225W |
| Max Reverse Leakage Current | 400uA |
| Max Surge Current | 21.8A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 21.8A |
| Peak Pulse Power | 1.125kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 6.67V |
| Reverse Standoff Voltage | 6V |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| DC Rated Voltage | 6V |
| Width | 3.7mm |
| Working Voltage | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes DFLT6V0A-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
