
Unidirectional Transient Voltage Suppressor (TVS) diode, 225W peak power dissipation, 6.5V reverse standoff voltage, and 7.22V minimum breakdown voltage. Features a 11.2V clamping voltage at 20.1A peak pulse current, with a maximum reverse leakage current of 250uA. This single-element silicon device is housed in a compact POWERDI 123 surface-mount package (1.78mm x 3.7mm x 0.98mm). Operates across a wide temperature range of -65°C to 150°C.
Diodes DFLT6V5A-7 technical specifications.
| Package/Case | SMD/SMT |
| Clamping Voltage | 11.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 0.98mm |
| Lead Free | Exempt |
| Leakage Current | 250uA |
| Length | 1.78mm |
| Min Breakdown Voltage | 7.22V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225W |
| Max Reverse Leakage Current | 250uA |
| Max Surge Current | 20.1A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20.1A |
| Peak Pulse Power | 1.125kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 7.22V |
| Reverse Standoff Voltage | 6.5V |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| DC Rated Voltage | 6.5V |
| Width | 3.7mm |
| Working Voltage | 6.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes DFLT6V5A-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
