Unidirectional Transient Voltage Suppressor (TVS) diode, 1.125kW peak pulse power, 18.8A peak pulse current. Features 7V reverse standoff voltage, 7.78V minimum breakdown voltage, and 12V clamping voltage. Operates from -65°C to 150°C with 100µA leakage current. Surface mountable in a 2-pin POWERDI 123 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DFLT7V0A-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Clamping Voltage | 12V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 100uA |
| Length | 2.8mm |
| Min Breakdown Voltage | 7.78V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.125kW |
| Max Reverse Leakage Current | 100uA |
| Max Surge Current | 18.8A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 18.8A |
| Peak Pulse Power | 1.125kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 7.78V |
| Reverse Standoff Voltage | 7V |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Width | 1.78mm |
| Working Voltage | 7V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes DFLT7V0A-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
