Unidirectional Transient Voltage Suppressor (TVS) diode, 225W peak pulse power capability, featuring a 7.5V reverse standoff voltage and 8.33V minimum breakdown voltage. This silicon component offers a 12.9V clamping voltage at 17.4A peak pulse current, with a maximum reverse leakage current of 50uA. Designed for surface mount applications, it operates within a temperature range of -65°C to 150°C and is packaged in a compact POWERDI 123, 2-pin plastic housing.
Checking distributor stock and pricing after the page loads.
Diodes DFLT7V5A-7 technical specifications.
| Clamping Voltage | 12.9V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 0.98mm |
| Lead Free | Exempt |
| Leakage Current | 50uA |
| Length | 1.78mm |
| Min Breakdown Voltage | 8.33V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225W |
| Max Reverse Leakage Current | 50uA |
| Max Surge Current | 17.4A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17.4A |
| Peak Pulse Power | 1.125kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 8.33V |
| Reverse Standoff Voltage | 7.5V |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| DC Rated Voltage | 7.5V |
| Width | 3.7mm |
| Working Voltage | 7.5V |
| RoHS | Not Compliant |
