
Unidirectional Transient Voltage Suppressor (TVS) diode offering 225W peak pulse power and 15.6A peak pulse current. Features an 8.5V reverse standoff voltage, 9.44V minimum breakdown voltage, and 14.4V clamping voltage. Designed for surface mount applications with a 1.125kW maximum power dissipation and a low leakage current of 10uA. Operates across a wide temperature range from -65°C to 150°C.
Diodes DFLT8V5A-7 technical specifications.
| Clamping Voltage | 14.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 2.8mm |
| Min Breakdown Voltage | 9.44V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.125kW |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 15.6A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15.6A |
| Peak Pulse Power | 1.125kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 9.44V |
| Reverse Standoff Voltage | 8.5V |
| Termination | SMD/SMT |
| Width | 1.78mm |
| Working Voltage | 8.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes DFLT8V5A-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
