General purpose rectifier diode, 1A average rectified current, 400V repetitive peak reverse voltage. Features 1A forward current, 30A peak non-repetitive surge current, and 25ns reverse recovery time. Surface mount package with dimensions of 2.8mm length, 1.78mm width, and 0.98mm height. Operates across a temperature range of -65°C to 150°C with 1W maximum power dissipation. RoHS compliant.
Sign in to ask questions about the Diodes DFLU1400-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DFLU1400-7 technical specifications.
| Average Rectified Current | 1A |
| Forward Current | 1A |
| Height | 0.98mm |
| Length | 2.8mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 25ns |
| Reverse Recovery Time-Max | 25ns |
| Reverse Voltage (DC) | 400V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| Weight | 0.000353oz |
| Width | 1.78mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DFLU1400-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
