Unidirectional Zener Diode, 10V working voltage with 6% tolerance. Features 1W power dissipation and 5µA reverse leakage current. Housed in a compact POWERDI 123 SMD/SMT package, measuring 3.7mm x 1.78mm x 0.98mm. Operates across a wide temperature range of -55°C to 150°C. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Diodes DFLZ10-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DFLZ10-7 technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.98mm |
| Impedance | 4R |
| Lead Free | Lead Free |
| Length | 3.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| DC Rated Voltage | 10V |
| Voltage Tolerance | 5% |
| Weight | 0.000353oz |
| Width | 1.78mm |
| Working Voltage | 10V |
| Zener Current | 5uA |
| Zener Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DFLZ10-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
