
15V Zener Diode, 1W power dissipation, featuring a 15V DC rated voltage with 6% tolerance. This unidirectional silicon diode offers a low reverse leakage current of 1uA and a Zener voltage of 15V. Packaged in a compact POWERDI 123 SMD/SMT case with dimensions of 3.7mm (L) x 1.78mm (W) x 0.98mm (H), it operates from -55°C to 150°C. The component is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Diodes DFLZ15-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DFLZ15-7 technical specifications.
| Capacitance | 350pF |
| Package/Case | SMD/SMT |
| Height | 0.98mm |
| Impedance | 10R |
| Lead Free | Lead Free |
| Length | 3.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| DC Rated Voltage | 15V |
| Voltage Tolerance | 6% |
| Weight | 0.000353oz |
| Width | 1.78mm |
| Working Voltage | 15V |
| Zener Current | 1uA |
| Zener Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DFLZ15-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
