The DFLZ22-7 is a 22V Zener diode with a maximum power dissipation of 1W and a voltage tolerance of 5%. It operates over a temperature range of -55°C to 150°C and is mounted using surface mount technology. The diode is packaged in a 3000-count tape and reel configuration and is compliant with RoHS regulations.
Sign in to ask questions about the Diodes DFLZ22-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DFLZ22-7 technical specifications.
| Height | 0.98mm |
| Impedance | 15R |
| Length | 3.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| Voltage Tolerance | 5% |
| Weight | 0.000353oz |
| Width | 1.78mm |
| Zener Current | 1uA |
| Zener Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DFLZ22-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.