
Surface mount Zener diode with a 24V working voltage and 5% voltage tolerance. Features 1W power dissipation, 15 Ohm impedance, and a maximum operating temperature of 150°C. Packaged in a POWERDI 123, 2-pin SMD/SMT case, this RoHS compliant component is ideal for voltage regulation applications.
Sign in to ask questions about the Diodes DFLZ24-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DFLZ24-7 technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.98mm |
| Impedance | 15R |
| Lead Free | Lead Free |
| Length | 3.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| DC Rated Voltage | 24V |
| Voltage Tolerance | 5% |
| Weight | 0.000353oz |
| Width | 1.78mm |
| Working Voltage | 24V |
| Zener Current | 1uA |
| Zener Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DFLZ24-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
