
Unidirectional Zener Diode, 27V Zener Voltage with 5% tolerance, rated for 1W maximum power dissipation. Features a low 15 Ohm impedance and a maximum reverse leakage current of 1uA. Packaged in a compact POWERDI 123 surface-mount (SMD/SMT) case, measuring 3.7mm x 1.78mm x 0.98mm. Operates across a wide temperature range from -55°C to 150°C. Supplied on tape and reel for efficient manufacturing.
Sign in to ask questions about the Diodes DFLZ27-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DFLZ27-7 technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.98mm |
| Impedance | 15R |
| Lead Free | Exempt |
| Length | 3.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 7% |
| DC Rated Voltage | 27V |
| Voltage Tolerance | 5% |
| Weight | 0.000353oz |
| Width | 1.78mm |
| Zener Current | 1uA |
| Zener Voltage | 27V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DFLZ27-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
