The DFLZ30-7 is a surface mount zener diode with a working voltage of 30V and a tolerance of 7%. It has a maximum power dissipation of 1W and a maximum reverse current of 1uA. The diode is packaged in a R-PDSO-F2 package and is RoHS compliant. It operates over a temperature range of -55°C to 150°C.
Sign in to ask questions about the Diodes DFLZ30-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DFLZ30-7 technical specifications.
| Height | 0.98mm |
| Impedance | 15R |
| Lead Free | Lead Free |
| Length | 3.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 7% |
| DC Rated Voltage | 30V |
| Voltage Tolerance | 5% |
| Weight | 0.000353oz |
| Width | 1.78mm |
| Working Voltage | 30V |
| Zener Current | 1uA |
| Zener Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DFLZ30-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.