
Unidirectional Zener Diode, 1W power dissipation, featuring a 36V working voltage with a 6% voltage tolerance. This silicon component offers a 1uA maximum reverse leakage current and a 40 Ohm impedance. Packaged in a compact POWERDI 123 SMD/SMT case with dimensions of 2.8mm (L) x 1.78mm (W) x 0.98mm (H), it operates from -55°C to 150°C. RoHS compliant and lead-free, it is supplied on tape and reel.
Sign in to ask questions about the Diodes DFLZ36-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DFLZ36-7 technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.98mm |
| Impedance | 40R |
| Lead Free | Lead Free |
| Length | 2.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 6% |
| Weight | 0.000353oz |
| Width | 1.78mm |
| Working Voltage | 36V |
| Zener Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DFLZ36-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.