
The DFLZ39-7 is a surface mount zener diode with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 1W and a DC rated voltage of 39V with a tolerance of 5%. The diode is packaged in a SMD/SMT package type and is RoHS compliant.
Sign in to ask questions about the Diodes DFLZ39-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DFLZ39-7 technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.98mm |
| Impedance | 40R |
| Lead Free | Exempt |
| Length | 3.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 39V |
| Voltage Tolerance | 5% |
| Weight | 0.000353oz |
| Width | 1.78mm |
| Zener Current | 1uA |
| Zener Voltage | 39V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DFLZ39-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
