
Surface mount Zener diode featuring a 9.1V Zener voltage with a 5% tolerance. This unidirectional silicon diode offers 1W power dissipation and a low impedance of 4 Ohms. Operating across a wide temperature range from -55°C to 150°C, it is housed in a compact POWERDI 123 package. Supplied on tape and reel, this RoHS compliant component is ideal for voltage regulation applications.
Sign in to ask questions about the Diodes DFLZ9V1-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DFLZ9V1-7 technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.98mm |
| Impedance | 4R |
| Lead Free | Exempt |
| Length | 3.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| DC Rated Voltage | 9.1V |
| Voltage Tolerance | 5% |
| Weight | 0.000353oz |
| Width | 1.78mm |
| Zener Current | 5uA |
| Zener Voltage | 9.1V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DFLZ9V1-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
