The DGD2106MS8-13 is a half bridge based MOSFET driver from Diodes, operating within a temperature range of -40 to 125 degrees Celsius. It has a nominal supply voltage of 15V, with a minimum and maximum supply voltage of 10V and 20V, respectively. The device features 8 terminals and is available in the R-PDSO-G8 package type. It is designed for automotive applications and is a single-function device.
Sign in to ask questions about the Diodes DGD2106MS8-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DGD2106MS8-13 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes DGD2106MS8-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.