Sign in to ask questions about the Diodes DI9405T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DI9405T technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 4.3A |
| Current Rating | -4.3A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 1.425nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 100mR |
| DC Rated Voltage | -20V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes DI9405T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
