Small Signal Field-Effect Transistor, P-Channel, Metal-oxide Semiconductor FET, PLASTIC, SO-8
Checking distributor stock and pricing after the page loads.
Diodes DI9430 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |