Diodes DI9435T technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 5.3A |
| Current Rating | -5.3A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 950pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 50mR |
| DC Rated Voltage | -30V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes DI9435T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
