
PNP Silicon Bipolar Junction Transistor (BJT) for surface mount applications. Features a 40V Collector-Emitter Breakdown Voltage (VCEO) and a continuous collector current of -3A. Offers a minimum DC current gain (hFE) of 220 and a transition frequency of 150MHz. Packaged in a SOT-223 plastic case, this component operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 1.2W.
Sign in to ask questions about the Diodes DJT4030P-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DJT4030P-13 technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | -40V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | -150mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 500mV |
| Continuous Collector Current | -3A |
| Emitter Base Voltage (VEBO) | -6V |
| Gain Bandwidth Product | 150MHz |
| Height | 1.6mm |
| hFE Min | 220 |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 3A |
| Max Frequency | 150MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.2W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Transition Frequency | 150MHz |
| Weight | 0.000282oz |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DJT4030P-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
