
NPN silicon bipolar junction transistor (BJT) for general-purpose applications. Features a 40V collector-emitter breakdown voltage (VCEO) and a maximum collector current (IC) of 3A. Offers a transition frequency (fT) of 105MHz and a maximum power dissipation of 1.2W. Packaged in a 4-pin SOT-223 surface-mount plastic case, this lead-free and RoHS-compliant component operates from -55°C to 150°C.
Sign in to ask questions about the Diodes DJT4031N-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DJT4031N-13 technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 300mV |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 105MHz |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 3A |
| Max Frequency | 105MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.2W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 105MHz |
| Type | General Purpose |
| Weight | 0.000282oz |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DJT4031N-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
