
General purpose rectifier diode, 1A average rectified current, 100V repetitive reverse voltage. Features silicon construction, MELF package, and surface mount capability. Maximum forward current is 1A, with a peak non-repetitive surge current of 30A. Operating temperature range spans -55°C to 150°C, and capacitance is 15pF. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Diodes DL4002-13-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DL4002-13-F technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 15pF |
| Package/Case | MELF |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.64mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 100V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Weight | 0.008818oz |
| Width | 2.64mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DL4002-13-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
