General purpose rectifier diode, 1A average rectified current, 200V repetitive reverse voltage. Features silicon construction, MELF package for surface mounting, and 15pF capacitance. Operates from -55°C to 150°C with a maximum surge current of 30A. RoHS compliant and lead-free.
Sign in to ask questions about the Diodes DL4003-13-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DL4003-13-F technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 15pF |
| Package/Case | MELF |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.64mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 200V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 200V |
| Weight | 0.008818oz |
| Width | 2.64mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DL4003-13-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
