
General purpose rectifier diode, 1A average rectified current, 1kV repetitive reverse voltage. Features 15pF capacitance, 30A peak non-repetitive surge current, and a maximum operating temperature of 150°C. Packaged in a MELF-2 case for surface mounting, this RoHS compliant component offers a compact 2.6mm diameter and 2.64mm height.
Sign in to ask questions about the Diodes DL4007-13-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DL4007-13-F technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 15pF |
| Package/Case | MELF |
| Current | 1A |
| Current Rating | 1A |
| Diameter | 2.6mm |
| Forward Current | 1A |
| Height | 2.64mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 1kV |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 100V |
| DC Rated Voltage | 1kV |
| Weight | 0.008818oz |
| Width | 2.64mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DL4007-13-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
